SAM Trolley Jack 2 t 257 mm

Subtotal (1 unit)*

£876.07

(exc. VAT)

£1,051.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£876.07

*price indicative

RS Stock No.:
666-214
Mfr. Part No.:
RQGC10N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Trolley Jack

Sub Type

Trolley Jack

Minimum Lifting Height

95mm

Maximum Lifting Height

257mm

Standards/Approvals

CE EN 1494

Load Capacity

2t

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Trolley Jack is an exceptional tool designed for efficient and safe lifting in workshops and garages. Engineered for reliability, this jack supports a substantial weight capacity of up to 10 tonnes, making it Ideal for various automotive tasks. With its ergonomic handle, it allows for quick and precise manoeuvring in tight spaces. The patented lowering control system ensures smooth descent, providing added safety during use. Built with polyamide wheels, this trolley jack offers stable floor protection, minimising the risk of damage to surfaces. The jack is compliant with CE EN 1494 standards, affirming its adherence to safety regulations, making it a trusted choice for both professionals and enthusiasts alike.

Designed for lifting weights of up to 10 tonnes delivering exceptional performance

Ergonomic handle for effortless operation and quick approach in confined areas

Lowering control system enhances safety during descent preventing accidents

Polyamide wheels provide excellent floor protection and stability during use

Rubber pads on the cups safeguard contact surfaces from damage

Complies with CE EN 1494 standards ensuring reliability and safety

Compact dimensions allow for easy storage and accessibility in workspaces

Guaranteed for a limited period reflecting confidence in its durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy