100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3299

Bulk discount available

Subtotal (1 tube of 50 units)*

£79.00

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£1.58£79.00
100 - 200£1.454£72.70
250 - 450£1.311£65.55
500 - 700£1.169£58.45
750 +£1.035£51.75

*price indicative

RS Stock No.:
167-3409
Mfr. Part No.:
3299W-1-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

100kΩ

Mount Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

3299

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Shaft Diameter

2.29mm

Length

9.53mm

Height

10.03mm

Standards/Approvals

RoHS

Depth

4.83mm

Element Material

Cermet

10mm 3/8 in. 500mW Top Adjust 3299W Series


Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability

Sealed to withstand immersion board washing

Moulded body with built in stand-offs

Wiper idles at end of travel

Suitable for 0.1in grid pitch

Related links