500kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
625-3143
Mfr. Part No.:
67WR-500K
Brand:
BI Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

BI Technologies

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Top Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.29 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

67 Series 20-turn Cermet Trimmers


20-turn cermet potentiometers.
Available in flat or edge-mount versions.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.

Related links