1kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£16.91

(exc. VAT)

£20.29

(inc. VAT)

RS Stock No.:
625-3238
Mfr. Part No.:
89PR-1K
Brand:
BI Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

BI Technologies

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

3/4W

Series

89

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

89 Series 20-turn Cermet Trimmers


20-turn cermet potentiometers.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.

Related links