1kΩ, Through Hole Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 64

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
625-2241
Mfr. Part No.:
64WR-1K
Brand:
BI Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

BI Technologies

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

1/4W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.78 mm

Length

6.35mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Related links