500Ω, SMD Trimmer Potentiometer 1/4W Top Adjust Bourns, PVG5A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-0088
Mfr. Part No.:
PVG5A501C03R00
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Top Adjust

Power Rating

1/4W

Series

PVG5A

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links