100Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, PVG5A
- RS Stock No.:
- 166-9832
- Mfr. Part No.:
- PVG5A101C03R00
- Brand:
- Bourns
Subtotal (1 reel of 250 units)*
£294.25
(exc. VAT)
£353.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £1.177 | £294.25 |
*price indicative
- RS Stock No.:
- 166-9832
- Mfr. Part No.:
- PVG5A101C03R00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 100Ω | |
| Mounting Type | Surface Mount | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | PVG5A | |
| Termination Style | J-Hook | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/°C | |
| Shaft Diameter | 1.5 mm | |
| Length | 4.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 100Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series PVG5A | ||
Termination Style J-Hook | ||
Tolerance ±10% | ||
Temperature Coefficient ±150ppm/°C | ||
Shaft Diameter 1.5 mm | ||
Length 4.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
