100kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89
- RS Stock No.:
- 625-1434
- Mfr. Part No.:
- 89PR-100K
- Brand:
- BI Technologies
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£0.82
(exc. VAT)
£0.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £0.82 |
| 10 - 49 | £0.79 |
| 50 - 99 | £0.72 |
| 100 - 249 | £0.65 |
| 250 + | £0.58 |
*price indicative
- RS Stock No.:
- 625-1434
- Mfr. Part No.:
- 89PR-100K
- Brand:
- BI Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BI Technologies | |
| Maximum Resistance | 100kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 20 | |
| Orientation | Side Adjust | |
| Power Rating | 3/4W | |
| Series | 89 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.36 mm | |
| Length | 20.57mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand BI Technologies | ||
Maximum Resistance 100kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 20 | ||
Orientation Side Adjust | ||
Power Rating 3/4W | ||
Series 89 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.36 mm | ||
Length 20.57mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
