100Ω, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI Technologies, 67
- RS Stock No.:
- 625-2780
- Mfr. Part No.:
- 67XR-100R
- Brand:
- BI Technologies
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.94
(exc. VAT)
£2.33
(inc. VAT)
- RS Stock No.:
- 625-2780
- Mfr. Part No.:
- 67XR-100R
- Brand:
- BI Technologies
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
| Brand | BI Technologies | |
| Maximum Resistance | 100Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 20 | |
| Orientation | Side Adjust | |
| Power Rating | 1/2W | |
| Series | 67 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.29 mm | |
| Length | 11.11mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand BI Technologies | ||
Maximum Resistance 100Ω | ||
Mounting Type Through Hole | ||
Number of Turns 20 | ||
Orientation Side Adjust | ||
Power Rating 1/2W | ||
Series 67 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.29 mm | ||
Length 11.11mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
67 Series 20-turn Cermet Trimmers
20-turn cermet potentiometers.
Available in flat or edge-mount versions.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.
Available in flat or edge-mount versions.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.