100 Ω, Surface Mount Trimmer Potentiometer, SMD 0.125 W Top Adjust Bourns, 3223

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

£6.36

(exc. VAT)

£7.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18£3.18£6.36
20 - 98£2.80£5.60
100 - 198£2.515£5.03
200 +£2.165£4.33

*price indicative

Packaging Options:
RS Stock No.:
939-205
Mfr. Part No.:
3223W-1-101E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100Ω

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

11

Packaging

Embossed Reel

Orientation

Top Adjust

Power Rating

0.125W

Series

3223

Automotive Standard

No

Termination Style

SMD

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Voltage

200V

Length

4mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

3.96mm

Depth

3.18mm

Mechanical Rotation

200Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns precision trimming potentiometer designed for surface mounting. This device ensures reliable adjustments across varying resistance values, making it suitable for precise electronic applications.

Surface mount design accommodates 3 mm square footprints

Adjustable from TOP or side for versatile installation

Meets EIA/EIAJ/IPC/VECI standard for assured compatibility

Rated power of 0.125 watt at 70 °C for optimal performance

Resistance range spans from 10 ohms to 2 megohms, enabling diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy