5 kΩ, Surface Mount Trimmer Potentiometer, SMD 0.125 W Top Adjust Bourns, 3223

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 tape of 2 units)*

£6.36

(exc. VAT)

£7.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18£3.18£6.36-
20 - 98£2.80£5.6011%
100 - 198£2.515£5.0320%
200 +£2.165£4.3331%

*price indicative

Packaging Options:
RS Stock No.:
939-094
Mfr. Part No.:
3223W-1-502E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

5kΩ

Mount Type

Surface Mount

Number of Turns

11

Packaging

Embossed Reel

Orientation

Top Adjust

Power Rating

0.125W

Series

3223

Termination Style

SMD

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

3

Length

4mm

Maximum Operating Temperature

150°C

Maximum Voltage

200V

Standards/Approvals

RoHS

Depth

3.18mm

Height

3.96mm

Mechanical Rotation

200Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns high-performance potentiometer designed for precise resistance adjustment in electronic applications. It features a sealed construction ensuring long-term reliability in diverse environmental conditions.

Surface mount design adheres to EIA/EIAJ/IPC standards for superior integration

Sealed to withstand standard board wash processes, enhancing durability

RoHS compliant, aligning with environmental regulations

Features a flush adjustment screw, facilitating easy access for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy