10000 Ω, Surface Mount Trimmer Potentiometer, SMD 0.125 W Top Adjust Bourns, 3223
- RS Stock No.:
- 939-090
- Mfr. Part No.:
- 3223W-1-103
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£6.36
(exc. VAT)
£7.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £3.18 | £6.36 | - |
| 20 - 98 | £2.80 | £5.60 | 11% |
| 100 - 198 | £2.515 | £5.03 | 20% |
| 200 + | £2.165 | £4.33 | 31% |
*price indicative
- RS Stock No.:
- 939-090
- Mfr. Part No.:
- 3223W-1-103
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 11 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.125W | |
| Series | 3223 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Length | 4mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 200V | |
| Height | 3.96mm | |
| Depth | 3.18mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 11 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.125W | ||
Series 3223 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Length 4mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 200V | ||
Height 3.96mm | ||
Depth 3.18mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns sophisticated trimmer with multiturn functionality, designed for surface mounting in Compact spaces. This product ensures precise adjustments, making it Ideal for applications requiring EXACT tuning in electronic circuits.
Surface mount design facilitates efficient automated placement
Top and side adjust options provide versatile accessibility
Sealed construction withstands standard board wash processing
Offers an extensive resistance range of 10 ohms to 2 megohms
Related links
- 50 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 2000 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 5 kΩ SMD 0.125 W Top Adjust Bourns, 3223
- 100 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 500 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 200 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 10 kΩ SMD 0.125 W Side Adjust Bourns, 3223
- 100000 Ω Surface Mount 0.13 W Top Adjust Bourns, 3223
