1 mΩ Through Hole Trimmer Resistor 0.2 W Top Adjust TE Connectivity, 416

Get a bulk buy discount

Add 2000 more to save £20.00

View bulk pricing options

Subtotal (1 box of 400 units)*

£192.40

(exc. VAT)

£230.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
400 - 1600£0.481£192.40-
2000 +£0.471£188.40£20.00

*price indicative

RS Stock No.:
471-456
Distrelec Article No.:
304-48-220
Mfr. Part No.:
1-1623893-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

1mΩ

Product Type

Through Hole Trimmer Resistor

Orientation

Top Adjust

Power Rating

0.2W

Series

416

Automotive Standard

No

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The TE Connectivity 50K potting solution is designed for precision and reliability in electronic applications. This trimmer offers remarkable tuning capabilities, ensuring optimal performance in various devices. With a focus on compliance and quality, this component meets stringent EU RoHS and ELV directives, affirming its environmentally conscious design. Tailored for versatility, it is suited for a range of applications, providing users with the confidence needed in critical electronic systems. The 416 series stands out for its robust construction and exceptional performance specifications, making it an ideal choice for both professionals and hobbyists alike.

Engineered for optimal tuning in electronic circuits

Meets rigorous compliance standards for environmental safety

Designed to deliver high reliability across diverse applications

Constructed to withstand wave soldering processes at elevated temperatures

Features a halogen content that ensures performance without comprising environmental integrity

Available in various resistance values to cater to specific circuit requirements

Offers a user friendly design for straightforward integration into projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy