Legrand Travel Adapter France Germany, 6A
- RS Stock No.:
- 705-0709
- Mfr. Part No.:
- 0 503 81
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£4.72
(exc. VAT)
£5.66
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 17 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.72 | - |
| 10 - 24 | £4.33 | 8% |
| 25 + | £4.12 | 12% |
*price indicative
- RS Stock No.:
- 705-0709
- Mfr. Part No.:
- 0 503 81
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Converter Type | Adapter | |
| Product Type | Travel Adapter | |
| Current | 6A | |
| Voltage | 230V | |
| Connector Country B | Germany | |
| Connector Country A | France | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Converter Type Adapter | ||
Product Type Travel Adapter | ||
Current 6A | ||
Voltage 230V | ||
Connector Country B Germany | ||
Connector Country A France | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Adapter for old sockets
Adapters for connecting plugs with Ø 4.8-mm pins to double-pole sockets designed for Ø 4-mm pins (max.:1380 W under 230 Vac).
Equipped with safety gates.
Related links
- Legrand Travel Adapter France Germany, 16A
- Legrand Travel Adapter USA Europe, 6A
- Legrand Travel Adapter Europe USA, 6A
- Legrand 230V France Cable Polymer, Screw
- Legrand 230V France Cable Polymer, Screw
- RS PRO Adapter France Europe, 16A
- Legrand Germany Multi-Outlet Plug, Plug-in
- Legrand 250V Germany Mains Plug Black Screw
