Wera Click-Torque B 2 Click Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Square Drive, 405mm Overall, RSCAL
- RS Stock No.:
- 243-4173
- Mfr. Part No.:
- 075611
- Brand:
- Wera
Subtotal (1 unit)*
£251.48
(exc. VAT)
£301.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.48 |
*price indicative
- RS Stock No.:
- 243-4173
- Mfr. Part No.:
- 075611
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Click Torque Wrench | |
| Sub Type | Reversible Ratchet | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | Click-Torque B 2 | |
| Overall Length | 405mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.5Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Click Torque Wrench | ||
Sub Type Reversible Ratchet | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number Click-Torque B 2 | ||
Overall Length 405mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.5Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Wera Click Torque Wrench, 0.5Nm Scale Graduations, 45 Teeth - Click-Torque Series - 05075611001
For flexible fastening of nuts and bolts, choose this click torque wrench from Wera. This handy tool lets you tighten your fasteners to a preset torque Value between 20 and 100Nm, depending on the needs of your application. It does this with a high accuracy of ±3% to prevent damage due to over or under-tightening. Using the wrench is a breeze, as you simply attach a socket to the square drive and turn until you hear a clicking sound.
Features & Benefits
• 140mm-long easy-to-grip handle for right-handed use
• Compatible with standard sockets thanks to 3/8in square drive
• Central scale window allows clear viewing of preset torque Value
• 45-tooth reversible ratchet mechanism for convenient working
Applications
• Home maintenance
• Automotive workshops
• Manufacturing industry
How do you change the torque Value of this unit?
You can set the required torque by turning the rotary knob at the base of the handle.
Related links
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405mm Overall
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405mm Overall
- Bahco Digital Torque Wrench 1/4 in Drive 405mm Overall, RSCAL
- Wera Click-Torque B 1 Click Torque Wrench 3/8 in Drive 360mm Overall
- Wera Click-Torque C 3 Set 2 Click Torque Wrench Set 1/2 in Drive 545mm Overall, RSCAL
- Wera Click-Torque X 3 Click Torque Wrench 9 x 12 mm Drive 372mm Overall
- Wera Click-Torque C 2 Push R/L Click Torque Wrench 1/2 in Drive 450mm Overall
- Bahco Digital Torque Wrench 1/4 in Drive 405mm Overall
