Wera Click-Torque C 3 Set 2 Click Torque Wrench Set, 40 → 200 Nm, 1/2 in Drive, Hex Drive, 545mm Overall, RSCAL
- RS Stock No.:
- 872-464
- Mfr. Part No.:
- 05075681001
- Brand:
- Wera
Subtotal (1 unit)*
£384.52
(exc. VAT)
£461.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £384.52 |
*price indicative
- RS Stock No.:
- 872-464
- Mfr. Part No.:
- 05075681001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Electrical | |
| Product Type | Click Torque Wrench Set | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Hex | |
| Drive Size | 1/2in | |
| Model Number | Click-Torque C 3 Set 2 | |
| Overall Length | 545mm | |
| Accuracy | ±3 % | |
| Standards/Approvals | ISO, EN | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Electrical | ||
Product Type Click Torque Wrench Set | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Hex | ||
Drive Size 1/2in | ||
Model Number Click-Torque C 3 Set 2 | ||
Overall Length 545mm | ||
Accuracy ±3 % | ||
Standards/Approvals ISO, EN | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
Wera Click Torque Wrench Set, Hex Drive, 1/2in Drive - 05075681001
This Wera click torque wrench set is a precision tool designed for professionals in the fields of automation, electronics, electrical, and mechanical industries. With a torque range of 40 200 Nm, this tool is perfect for fitting security relevant cement screws with defined torque moments. The high traffic torque wrench set includes various attachments for different applications, ensuring precise and reliable results every time.
Features & Benefits
• Adjustable click torque wrench allows for precise torque adjustment from 40 to 200 Nm
• Reversible ratchet ensures efficient operation and easy switching between tightening and loosening
• Impaktor socket wrench inserts designed for use with compressed Air or electrically driven impact wrenches
• Extension with cross bore includes a ring socket to secure the locking ring/locking pin of machine-operated tools
• Premium textile tool box provides convenient storage and transportation for the 11-piece set
• Take it easy tool Finder colour-coded and size-stamped for easy tool identification and selection
Applications
• For fitting security-relevant cement screws with defined torque moments.
• Suitable for use with electric or pneumatic impact wrenches.
• Ideal for professionals in the automation, electronics, electrical, and mechanical industries.
Can it be used with electric tools?
Yes, the click torque wrench set is suitable for use with electric or pneumatic impact wrenches.
Will it help in securing locking rings?
The extension with cross-bore and ring socket is specifically designed to secure locking rings or pins.
Is the torque adjustment precise?
Yes, the adjustable click torque wrench allows for precise torque adjustments from 40 to 200 Nm.
Can it be used for various applications?
The Wera click torque wrench set is versatile and suitable for fitting security-relevant cement screws in different industries.
Does it come with a storage solution?
Yes, the set includes a premium textile tool box for convenient storage and transportation.
Related links
- Wera Click-Torque C 3 Set 2 Click Torque Wrench Set 1/2 in Drive 545mm Overall
- Wera Click-Torque C 3 Set 1 Click Torque Wrench Set 1/2 in Drive 545mm Overall
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall, RSCAL
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall, RSCAL
- Wera Click-Torque C 1 Click Torque Wrench 1/2 in Drive 360mm Overall, RSCAL
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405mm Overall, RSCAL
- Wera Click-Torque C 3 Click Torque Wrench 1/2 in Drive 510mm Overall
