Wera Click-Torque X 1 Click Torque Wrench, 2.5 → 25 Nm, 9 x 12 mm Drive, Square Drive, 292mm Overall, RSCAL
- RS Stock No.:
- 243-4171
- Mfr. Part No.:
- 075651
- Brand:
- Wera
Subtotal (1 unit)*
£229.07
(exc. VAT)
£274.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.07 |
*price indicative
- RS Stock No.:
- 243-4171
- Mfr. Part No.:
- 075651
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Click Torque Wrench | |
| Torque Range | 2.5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 9 x 12mm | |
| Model Number | Click-Torque X 1 | |
| Overall Length | 292mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Calibrated | RSCAL | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Click Torque Wrench | ||
Torque Range 2.5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 9 x 12mm | ||
Model Number Click-Torque X 1 | ||
Overall Length 292mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
Calibrated RSCAL | ||
Insert Size 9 x 12 mm | ||
- COO (Country of Origin):
- TW
Wera Click Torque Wrench, Square Drive, 9x12mm Insert - 05075651001
This Wera click torque X 1 is a precision torque wrench designed for professionals in automation, electronics, electrical, and mechanical industries. With a torque range of 2.5 25 Nm and scale graduations of 0.1 Nm, this tool offers high accuracy and reliability. The audible and tactile release mechanism ensures precise tightening, making it Ideal for a wide range of applications.
Features & Benefits
• Square drive the 9 x 12 mm insert size allows for easy compatibility with various insert tools
• Easy setting the audible and tactile clicks make it simple to set and save the desired torque Value
• High accuracy precision to ±4% ensures reliable torque control for critical applications
• Ergonomic design the 2-component handle is comfortable for both right and left-hand users
• Suitable for automotive, electronics, and mechanical tasks where precise torque control is essential
Applications
• For use in automation, electronics, electrical, and mechanical industries.
• Ideal for torque-controlled tightening and loosening in various applications.
• Suitable for professionals requiring precise torque values in their daily tasks.
Can it be used for automotive applications?
Yes, the Wera click-torque X 1 is Ideal for automotive tasks requiring precise torque control.
Will it work for electronics applications?
Yes, the precision torque range makes it perfect for handling delicate electronics.
Is it suitable for left-hand users?
Yes, the torque wrench is designed to be ergonomic for both right and left-hand users.
Related links
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall
- Wera Click-Torque X 3 Click Torque Wrench 9 x 12 mm Drive 372mm Overall
- Wera Click-Torque XP 1 Click Torque Wrench 9 x 12 mm Drive 217mm Overall
- Wera Click-Torque X 2 Click Torque Wrench 9 x 12 mm Drive 338mm Overall
- Wera Click-Torque XP 2 Click Torque Wrench 9 x 12 mm Drive 262mm Overall
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall, RSCAL
- Wera Click-Torque X 4 Click Torque Wrench 14 x 18 mm Drive 480mm Overall, RSCAL
- Wera Click-Torque XP 3 Click Torque Wrench 9 x 12 mm Drive 332mm Overall
