Wera Click-Torque X 5 Click Torque Wrench, 60 → 300 Nm, 14 x 18 mm Drive, Square Drive, 570mm Overall, RSCAL

Subtotal (1 unit)*

£308.15

(exc. VAT)

£369.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£308.15

*price indicative

RS Stock No.:
872-457
Mfr. Part No.:
05075655001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Click Torque Wrench

Torque Range

60 → 300 Nm

Drive Shape

Square

Drive Size

14 x 18mm

Model Number

Click-Torque X 5

Overall Length

570mm

Accuracy

±3 %

Scale Graduations

1Nm

Standards/Approvals

DIN EN ISO 6789-1:2017-07

Insert Size

14 x 18 mm

Calibrated

RSCAL

COO (Country of Origin):
TW

Click-Torque X 5 torque wrench for insert tools, 60-300 Nm


Click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right and left-hand use and with square insert 14x18mm for insert tools.

For 14x18 mm interchangeable insert tools

Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values

Audible and tactile release mechanism when the set torque Value is reached

Measuring range: 60-300 Nm; Precise to +/- 3% as per DIN EN ISO 6789-1:2017-07

Very robust design with ergonomic 2-component handle suitable for right-hand use

Click-Torque X 5 torque wrench for insert tools, 60-300 Nm, 14x18 x 60-300 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy