Teng Tools Click Torque Wrench, 40 → 210 nm, 12.7 mm Drive, Square Drive, RSCAL
- RS Stock No.:
- 223-1336
- Mfr. Part No.:
- TTX1292
- Brand:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-1336
- Mfr. Part No.:
- TTX1292
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Calibrated | RSCAL | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 210 nm | |
| Drive Size | 12.7 mm | |
| Drive Shape | Square | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Calibrated RSCAL | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 210 nm | ||
Drive Size 12.7 mm | ||
Drive Shape Square | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Set containing a 1/2 drive torque wrench with a built in angular gauge (40-200Nm/30-150ft/lb). The set is supplied in a unique Teng Tools drawer width TTX tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock LID and dove tail joints which enable different trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (560x110x40mm, 1.6 kilos).
It has built in angular gauge
Related links
- Teng Tools Click Torque Wrench 12.7 mm Drive, Square Drive
- Teng Tools Click Torque Wrench 40 → 210 Nm Square Drive
- Teng Tools Click Torque Wrench 40 → 210 Nm Square Drive, 52mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL
- Facom Click Torque Wrench 12.7 mm Drive 515mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 90mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 70mm Overall, RSCAL
- Norbar Torque Tools Digital Torque Wrench 12.7 mm Drive RSCAL
