Teng Tools Click Torque Wrench, 20 → 110 Nm, 40 → 210 Nm, 1/2 in;3/8 in Drive, Square Drive, 52mm Overall,
- RS Stock No.:
- 223-1425
- Mfr. Part No.:
- TEX1238
- Brand:
- Teng Tools
Subtotal (1 unit)*
£364.42
(exc. VAT)
£437.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.42 |
*price indicative
- RS Stock No.:
- 223-1425
- Mfr. Part No.:
- TEX1238
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Adjustable Click Type | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 110 Nm, 40 → 210 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in;3/8in | |
| Overall Length | 52mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Steel | |
| Standards/Approvals | DIN 3122, ISO 6789 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Adjustable Click Type | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 110 Nm, 40 → 210 Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in;3/8in | ||
Overall Length 52mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Steel | ||
Standards/Approvals DIN 3122, ISO 6789 | ||
Height Safe No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 2 piece set containing 1/2" drive and 3/8" drive angular gauge torque wrenches covering 20-210Nm (15-150 ft./lb) in total. The set is supplied in a unique Teng Tools drawer width TTX tray and can be used either on it's own or as part of the Teng Tools TC control system.The tools are held in place using the Teng Tools two colour pre-cut EVA foam which has been computer milled to house each specific tool. The TOP layer of the foam is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA foam is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (560x110x40mm).
Related links
- Teng Tools Click Torque Wrench 40 → 210 Nm Square Drive, 52mm Overall
- Teng Tools Click Torque Wrench 12.7 mm Drive, Square Drive
- Teng Tools Click Torque Wrench 12.7 mm Drive RSCAL
- Teng Tools Click Torque Wrench Set 3/8 in Drive 570mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 375mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 387mm Overall
