CK Dial Torque Wrench, 42 → 210 Nm, 1/2 in Drive, Square Drive, 490mm Overall, RSCAL
- RS Stock No.:
- 125-2466
- Mfr. Part No.:
- T4463
- Brand:
- CK
Subtotal (1 unit)*
£159.57
(exc. VAT)
£191.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.57 |
*price indicative
- RS Stock No.:
- 125-2466
- Mfr. Part No.:
- T4463
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Dial | |
| Product Type | Dial Torque Wrench | |
| Torque Range | 42 → 210 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 490mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Dial | ||
Product Type Dial Torque Wrench | ||
Torque Range 42 → 210 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 490mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Dial Torque Wrench, 1/2in Drive Size, 42 to 210Nm Torque Range - T4463
This dial torque wrench provides controlled torque application for mechanical bolting tasks. It is intended for workshop and industrial environments where accurate tightening is required. The tool features a square drive Interface and is built from a chrome vanadium alloy to withstand heavy use while offering repeatable torque delivery across its adjustable range.
Features and Benefits:
• Square drive enables direct attachment to standard sockets and extensions
• Adjustable torque range delivers precise settings between 42 and 210Nm
• Durable chrome vanadium construction resists wear during repeated use
• According to DIN 3122, Supplied in a protective storage case complete with 120mm extension drive & 3/8in square drive adapter
• 1/2in ratchet, reversible, in Nm and Mkg calibrated with their corresponding markings, Capacity: 42-210 Nm / 2.9-21.4 Mkg, Length: 600 mm, Weight : 1.8 kg
• Adjustable torque range delivers precise settings between 42 and 210Nm
• Durable chrome vanadium construction resists wear during repeated use
• According to DIN 3122, Supplied in a protective storage case complete with 120mm extension drive & 3/8in square drive adapter
• 1/2in ratchet, reversible, in Nm and Mkg calibrated with their corresponding markings, Capacity: 42-210 Nm / 2.9-21.4 Mkg, Length: 600 mm, Weight : 1.8 kg
Applications
• Suitable for assembly-line bolting where set torque is critical
• Ideal for vehicle maintenance and engine component fastening
• Used with impact-appropriate sockets for heavy equipment servicing
• Can be used for plant maintenance requiring calibrated torque control
• Ideal for vehicle maintenance and engine component fastening
• Used with impact-appropriate sockets for heavy equipment servicing
• Can be used for plant maintenance requiring calibrated torque control
What is the operating span of the torque adjustment?
The torque adjustment covers a continuous range from 42 to 210Nm, allowing selection across low to high torque requirements.
Which drive Interface is provided for socket compatibility?
It uses a 1/2in square drive suitable for common sockets and extensions.
What material composes the main tool body for durability?
The main construction material is chrome vanadium steel, chosen for its strength and wear resistance.
How long is the tool overall for reach considerations?
The overall length measures 490mm to assist access in confined or recessed fastening locations.
Is the torque readout mechanical or electronic?
The readout is a dial-type mechanical indicator providing immediate Visual confirmation.
Related links
- CK Dial Torque Wrench 1/2 in Drive 600mm Overall
- BETA 666/30 Torque Wrench 1/2 in Drive 600mm Overall
- Facom Click Torque Wrench 1/2 in Drive 600mm Overall
- Stanley Dial Torque Wrench 3/8 in Drive 265mm Overall, RSCAL
- Stanley Dial Torque Wrench 1/4 in Drive 10in Overall, RSCAL
- RS PRO Dial Torque Wrench 1/2 in Drive 435mm Overall, RSCAL
- MHH Engineering Dial Torque Wrench 3/8 in Drive 244mm Overall, RSCAL
- RS PRO Dial Torque Wrench 1/2 in Drive 515mm Overall, RSCAL
