Bahco 7455-20 Torque Wrench, 4 → 20 nm, 1/4 in Drive, Square Drive, 258mm Overall, RSCAL
- RS Stock No.:
- 874-415
- Mfr. Part No.:
- 7455-20
- Brand:
- Bahco
Subtotal (1 unit)*
£329.39
(exc. VAT)
£395.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.39 |
*price indicative
- RS Stock No.:
- 874-415
- Mfr. Part No.:
- 7455-20
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Torque Range | 4 → 20 nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 7455-20 | |
| Overall Length | 258mm | |
| Accuracy | 4 %FS | |
| Scale Graduations | 4Nm | |
| Material | Metal | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Insert Size | 1/4 in | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Torque Range 4 → 20 nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 7455-20 | ||
Overall Length 258mm | ||
Accuracy 4 %FS | ||
Scale Graduations 4Nm | ||
Material Metal | ||
Standards/Approvals ISO 6789-1:2017 | ||
Insert Size 1/4 in | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Mechanical Adjustable Click Torque Wrench with 1/4" Square Drive Fixed Ratchet Head and Marked Scale 4 N.m-20 N.m
The Bahco Tools Torque Wrench is an essential tool for professionals seeking precision and durability in their torque applications. Featuring a mechanical adjustable design, this torque wrench is equipped with a fixed ratchet head and a marked scale, enabling easy torque adjustments across a broad range. Ideal for mechanical tasks, it ensures controlled torque application with an impressive ±4% accuracy, whether used clockwise or anticlockwise. The robust, all metal construction guarantees long lasting performance while the anti slip knurled handle provides a secure grip, even in challenging conditions. Its tactile and audible click signal alerts users when the desired torque is reached, enhancing both safety and efficiency.
Dual scales in both N·m and lbf·ft for versatile measurement
Sealed mechanism ensures reliability under various conditions
Equipped with quick release features for easier socket changes
Includes a factory declaration of conformity to ISO standards
Related links
- Bahco 7455-20 Torque Wrench 1/4 in Drive 258mm Overall
- Bahco 7455-15 Torque Wrench 1/4 in Drive 258mm Overall
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 220mm Overall, RSCAL
- Penta Click Torque Wrench 3/8 in Drive 230mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 220mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 230mm Overall


