Norbar Torque Tools Click Torque Wrench, 4 → 20 nm, 3/8 in Drive, Square Drive, 220mm Overall, RSCAL

Subtotal (1 unit)*

£218.56

(exc. VAT)

£262.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 35 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.56

*price indicative

RS Stock No.:
243-4177
Mfr. Part No.:
11087
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Sub Type

Ratchet

Product Type

Click Torque Wrench

Torque Range

4 → 20 nm

Drive Shape

Square

Drive Size

3/8in

Overall Length

220mm

Accuracy

±3 %

Scale Graduations

1Nm

Standards/Approvals

ISO 6789-1:2017

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
GB
The SL0 Torque Wrench is the smallest wrench in our 'Slimline' range, with a range of 4 - 20 N·m (40 - 180 lbf·in).

High quality 72 tooth ratchet allows use in confined spaces.

Torque Handle versions, both 16mm spigot and 9 x 12mm female.

Production 'P' Type versions designed to discourage unauthorised alteration.

Unmistakable signal when set torque is reached.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy