Wera Bicycle Set Torque 1 Click Torque Wrench Set, 2.5 → 25 Nm, 1/4 in Drive, Hex Drive, 335mm Overall, RSCAL
- RS Stock No.:
- 872-462
- Mfr. Part No.:
- 05004180001
- Brand:
- Wera
Subtotal (1 unit)*
£363.47
(exc. VAT)
£436.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £363.47 |
*price indicative
- RS Stock No.:
- 872-462
- Mfr. Part No.:
- 05004180001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Click Torque Wrench Set | |
| Sub Type | Click Torque Wrench | |
| Torque Range | 2.5 → 25 Nm | |
| Drive Shape | Hex | |
| Drive Size | 1/4in | |
| Model Number | Bicycle Set Torque 1 | |
| Overall Length | 335mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Click Torque Wrench Set | ||
Sub Type Click Torque Wrench | ||
Torque Range 2.5 → 25 Nm | ||
Drive Shape Hex | ||
Drive Size 1/4in | ||
Model Number Bicycle Set Torque 1 | ||
Overall Length 335mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- CZ
Wera Torque Wrench Set, 16 Pieces, 1.18kg Weight - 05004180001
Keep your fastening tasks on track with this 16-piece torque wrench set from Wera. It's designed for cyclists and bicycle repair technicians who want to GET the spin on the competition. The handy kit includes a wrench with an adjustable torque range between 2.5 and 25Nm, so it's a versatile choice. It also comes with a wide selection of sockets and bits for bikes of all kinds, so you're ready for the road ahead.
Features & Benefits
• Audible and tactile click alerts when desired torque is reached
• Accuracy of ±4% for precise tightening
• Screw retaining function lends a hand in hard-to-reach spaces
Applications
• Leisure cycle maintenance
• Bicycle repair workshops
• Bike manufacturing
What size drive does the torque wrench have?
It has a 1/4inch drive size for compatibility with standard parts.
Related links
- Wera Bicycle Set Torque 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall, RSCAL
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall, RSCAL
- Wera Click-Torque C 3 Set 2 Click Torque Wrench Set 1/2 in Drive 545mm Overall, RSCAL
- Wera Safe-Torque A 1 Imperial Set 1 Click Torque Wrench Set 1/4 in Drive, Square Drive
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall, RSCAL
- Wera Click-Torque C 3 Set 1 Click Torque Wrench Set 1/2 in Drive 545mm Overall
