Norbar Torque Tools Adjustable Torque Screwdriver, 0.3 → 1.5 Nm, 1/4 in Drive, RSCAL
- RS Stock No.:
- 243-4184
- Mfr. Part No.:
- 13850
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
£222.60
(exc. VAT)
£267.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.60 |
*price indicative
- RS Stock No.:
- 243-4184
- Mfr. Part No.:
- 13850
- Brand:
- Norbar Torque Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.3 → 1.5 Nm | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| Overall Length | 155mm | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Torque Screwdriver | ||
Torque Range 0.3 → 1.5 Nm | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
Overall Length 155mm | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
Handle Material Bi-Material | ||
Non Compliant
- COO (Country of Origin):
- GB
Norbars new range of Torque Screwdrivers embodies the values of the TT series:
accuracy, ease of use and comfort in use. Furthermore, they are engineered to retain this accuracy
over many thousands of tightened cycles.
Supplied with a 1/4" hexagon bit holder designed using a 4mm hexagon stem.
Easy torque adjustment without the need of additional specialist tools.
All tools feature a lock to prevent accidental adjustment of set torque.
Tool 'slips' when torque is achieved removing the possibility of 'over-tightening'.
Comfortable, durable handle. The handle is constructed using two materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
Related links
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Teng Tools Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Teng Tools Adjustable Torque Screwdriver 1/4 in Drive RSCAL
- Wera Adjustable Torque Screwdriver 9 mm Drive RSCAL
