SAM Torque Screwdriver Slotted Torque Screwdriver, 4.5 Nm, ±6 % Accuracy
- RS Stock No.:
- 666-625
- Mfr. Part No.:
- Z-T45
- Brand:
- SAM
Subtotal (1 unit)*
£218.40
(exc. VAT)
£262.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.40 |
*price indicative
- RS Stock No.:
- 666-625
- Mfr. Part No.:
- Z-T45
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Range | 4.5 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Torque Screwdriver | |
| Tip Size | 6.5 mm | |
| Tip Type | Slotted | |
| Overall Length | 115mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Range 4.5 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Torque Screwdriver | ||
Tip Size 6.5 mm | ||
Tip Type Slotted | ||
Overall Length 115mm | ||
Accuracy ±6 % | ||
Standards/Approvals ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque screwdriver 4.5NM insulated 1000 volt is engineered for precision and safety in electrical applications. Designed specifically for tasks involving electricity meters and circuit-breakers, this screwdriver offers a tightening torque of 4.5 Nm with a tolerance of +/- 6%, ensuring reliability with every use. Its ergonomic design features a thick handle that provides optimum grip, enhancing user comfort during prolonged operations. The hinged lever ARM allows for greater torque application, facilitating both quick and forceful tightening based on operational needs. Equipped with three insulated bits, the versatility of the screwdriver is elevated, making it an indispensable tool for professionals working in the electrical field.
Precision-engineered for a tightening torque of 4.5 Nm +/- 6%
Ergonomic thick handle ensures optimum grip for extended use
Hinged lever ARM offers automatic return for enhanced torque application
Two tightening positions allow for fast or force tightening as needed
Includes three insulated bits for added versatility in various screw types
Designed specifically for safe use with electricity meters and circuit-breakers
Complies with CEI 60900 and ISO 6789-1 standards for safety and reliability
Lightweight design at only 0.400 kg for easy handling
Related links
- SAM Torque Screwdriver Hexagon Torque Screwdriver ±6 % Accuracy
- SAM Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- SAM Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- SAM Torque Screwdriver Flat Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- SAM Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Gedore Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Weidmüller Interchangeable Bit for Slotted Screw Slotted Torque Screwdriver, 0.4 Nm
- CK Screwdriver Phillips Slotted Torque Screwdriver, 1.2 → 6 Nm
