SAM Torque Screwdriver Flat Torque Screwdriver, 0.8 → 5 Nm, 1/4 in Drive, ±6 % Accuracy
- RS Stock No.:
- 667-080
- Mfr. Part No.:
- 40-MC-5
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-080
- Mfr. Part No.:
- 40-MC-5
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.8 → 5 Nm | |
| Sub Type | Torque Screwdriver | |
| Tip Type | Flat | |
| Drive Size | 1/4in | |
| Overall Length | 160mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Screwdriver | ||
Torque Range 0.8 → 5 Nm | ||
Sub Type Torque Screwdriver | ||
Tip Type Flat | ||
Drive Size 1/4in | ||
Overall Length 160mm | ||
Accuracy ±6 % | ||
Standards/Approvals NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Single torque clutchable torque screwdriver is expertly designed for precision in repetitive production tasks. This tool guarantees that the set torque Value will not be exceeded, featuring an automatic disengagement system that enhances safety and reliability. With ease of adjustment at a calibration bench and a precision tolerance of +/- 6%, this screwdriver is Ideal for ensuring consistent torque application. Its versatile design includes a 1/4 inch square or 6-flat output, compatible with both sockets and bits, making it an essential tool for various tightening and loosening operations. Each screwdriver is individually numbered and comes with a calibration certificate, underscoring its reliability and accuracy in performance.
Automatic disengagement system prevents exceeding torque value
Safe operation as the torque Value cannot be altered by the user
Versatile design allows the use of 1/4 inch square or 6 flat outputs
Disengageable with automatic resetting for user convenience
Precision measurement with a tolerance of +/ 6%
Each unit is accompanied by a calibration certificate for verification
Ideal for both tightening and loosening tasks
Constructed for repetitive assembly work enhancing productivity
Related links
- SAM Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Standard Torque Screwdriver 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 Drive, 6 %
- Wiha Torque Screwdriver SL/PZ1 Drive, ±6 % Accuracy
- Wiha Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- SAM Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
