Teng Tools Plier, 1500 nm max O/P, 1 ratio, 1 I/P drive, 0.75 in O/P drive

Subtotal (1 unit)*

£709.00

(exc. VAT)

£850.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£709.00

*price indicative

RS Stock No.:
810-701
Mfr. Part No.:
MP91500
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Maximum Output Torque

1500nm

Multiplication Ratio

1

Input Drive Size

1

Output Drive Size

0.75in

Weight

2.08kg

COO (Country of Origin):
TW
The Teng Tools torque multiplier designed for effectively tightening and loosening nuts and bolts where additional torque is necessary, MADE for professionals demanding precision and reliability.

Torque ratio of 1:10 enhances efficiency during use

Max torque capability reaches 1500 Nm, Ideal for heavy-duty applications

Includes a convenient carrying case for easy storage and transport

Product weight of 2079 g ensures stability during operation

Robust build supports extensive use in automotive and engineering sectors

Designed in Sweden, reflecting quality craftsmanship and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy