Wiha LED LED Flashlight Rechargeable 310 lm
- RS Stock No.:
- 249-8811
- Distrelec Article No.:
- 300-84-409
- Mfr. Part No.:
- 41286
- Brand:
- Wiha
Subtotal (1 unit)*
£97.16
(exc. VAT)
£116.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.16 |
*price indicative
- RS Stock No.:
- 249-8811
- Distrelec Article No.:
- 300-84-409
- Mfr. Part No.:
- 41286
- Brand:
- Wiha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | LED Flashlight | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 310lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 3 | |
| Battery Supplied | Yes | |
| Series | 41286 | |
| Battery Size | AAA | |
| Weight | 252g | |
| Standards/Approvals | No | |
| LED Luminosity | 100 → 310 lm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type LED Flashlight | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 310lm | ||
Hazardous Area Certification No | ||
Number of Batteries 3 | ||
Battery Supplied Yes | ||
Series 41286 | ||
Battery Size AAA | ||
Weight 252g | ||
Standards/Approvals No | ||
LED Luminosity 100 → 310 lm | ||
- COO (Country of Origin):
- CN
The Wiha Tools 41286 Flashlight has integrated laser makes it easier to fix position more precisely and project measurements for ceiling installations, light intensities to adjust to light conditions as required includes laser and UV light,power on time of 2 seconds prevents the laser being activated by accident.
Body material-aluminium
battery LR03 AAA 1,5V x3
Length-152mm
Diameter-30mm
Colour-black.
Related links
- Nightsearcher LED LED Flashlight Rechargeable
- LEDLENSER LED LED Flashlight Black Rechargeable 3200 lm, 156 mm
- brennenstuhl LED LED Flashlight Black Rechargeable 2400 lm
- Coast LED LED Flashlight Black Rechargeable 465 lm, 6.4 in
- brennenstuhl LED LED Flashlight Black Rechargeable 600 lm
- Observer Tools LED LED Flashlight Green 6.9 in
- LEDLENSER LED LED Flashlight Black Rechargeable 2000 lm, 139 mm
- LEDLENSER LED LED Flashlight Black Rechargeable 1100 lm, 158 mm
