LEDLENSER LED LED Flashlight Black Rechargeable 3200 lm, 156 mm

Subtotal (1 unit)*

£166.63

(exc. VAT)

£199.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.63

*price indicative

RS Stock No.:
830-927
Mfr. Part No.:
TAC7R Tac Torch
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

LED Flashlight

Battery Type

Lithium-ion

Rechargeable

Yes

Plug Type

USB Type C

Housing Material

Aluminium Alloy

Lamp Type

LED

Luminous Flux

3200lm

Hazardous Area Certification

No

IP Rating

IP68

Run Time

30 h

Beam Type

Flood Spot

Series

Tac

Beam Distance

370m

Battery Supplied

Yes

Water Resistant

Yes

Length

156mm

Standards/Approvals

ANSI

Weight

220g

Colour

Black

Head Diameter

35mm

COO (Country of Origin):
CN

Ledlenser Tac Series LED Flashlight, 3200lm Luminous Flux, 370m Beam Distance - TAC7R Tac Torch


This LED torch is a rechargeable, handheld LED torch intended for prolonged use in demanding environments. It combines a high-output LED lamp with a robust aluminium alloy housing and an IP68 ingress rating to provide sustained illumination where resistance to water and dust is required. The product operates from a supplied lithium-ion battery and accepts USB-C charging for convenient field replenishment.

Features and Benefits:


• 3200lm luminous flux delivers intense illumination for wide-area visibility
• 370m beam distance provides long-range target acquisition capability
• 30 h runtime supports extended operations without frequent recharging
• IP68 rating ensures continued function in submerged or dusty conditions
• USB Type-C charging enables fast, universal rechargeability

Applications


• Suitable for search operations requiring long-range illumination
• Ideal for overnight outdoor activities and extended camps
• Used for tactical drills where robust ingress protection matters
• Can be used for maintenance tasks in wet or dusty environments
• Suitable for professional inspections needing high lumen output

What battery type is provided with the device?


A lithium-ion battery is supplied and included for immediate use.

How heavy is the unit for handheld deployment?


The torch weighs 220g, facilitating portable carry and handheld control.

What materials make up the external body to resist impact?


The outer construction is aluminium alloy offering structural durability.

Which beam pattern does it produce for scene illumination?


It emits a combined flood and spot beam for both area and focused lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy