LEDLENSER LED LED Flashlight Black Rechargeable 1100 lm, 158 mm

Subtotal (1 unit)*

£97.46

(exc. VAT)

£116.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.46

*price indicative

RS Stock No.:
830-924
Mfr. Part No.:
P7R Special Edition
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

LED Flashlight

Battery Type

Lithium-ion

Rechargeable

Yes

Lamp Type

LED

Housing Material

Aluminium Alloy

Luminous Flux

1100lm

IP Rating

IP54

Hazardous Area Certification

No

Run Time

40 h

Beam Type

Adjustable

Series

P7R

Beam Distance

220m

Battery Supplied

Yes

Water Resistant

Yes

Length

158mm

Weight

210g

Standards/Approvals

ANSI

Colour

Black

Head Diameter

37mm

COO (Country of Origin):
CN

Ledlenser P7R Series LED Flashlight, 1100lm Luminous Flux, 220m Beam Distance - P7R Special Edition


This LED torch is a rechargeable handheld torch intended for focused illumination in outdoor and task environments. It combines a high‑output LED source with a rechargeable lithium‑ion power supply and a robust aluminium alloy body to deliver sustained light for extended operational periods. The instrument is designed for use where variable beam control, reasonable ingress protection and portable weight are important.

Features and Benefits:


• 1100lm output delivers bright illumination for long‑range viewing
• Adjustable beam provides focused or flood lighting for tasks
• 40 h runtime enables extended operation between charges
• IP54 ingress protection resists dust and water spray during use
• 210g mass ensures easy carry and handheld control

Applications


• Suitable for search tasks requiring long‑distance visibility
• Ideal for camping and outdoor overnight activities
• Used for inspection duties in workshops and maintenance
• Can be used for tactical training where Durable torches are needed
• Used with portable kits for emergency response lighting

What type of power cell does it use?


It uses a rechargeable lithium‑ion battery supplied with the product.

How does the casing material affect durability?


The aluminium alloy housing provides mechanical protection and aids heat dissipation during prolonged high‑output operation.

What beam performance can I expect at distance?


The lamp produces a beam capable of reaching up to 220m under typical conditions.

Is it suitable for wet conditions?


The IP54 rating means it is protected against limited dust ingress and water spray but not submersion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy