Nightsearcher Floodlight Torch Rechargeable 1400 lm, 137 mm

Image representative of range

Subtotal (1 unit)*

£34.35

(exc. VAT)

£41.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.35

*price indicative

RS Stock No.:
881-434
Mfr. Part No.:
NSTRIGGER-PRO1400
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Torch

Battery Type

Lithium-ion

Rechargeable

Yes

Plug Type

USB Type C

Housing Material

High Impact

Lamp Type

Floodlight

Luminous Flux

1400lm

Hazardous Area Certification

No

IP Rating

IPX3

Number of Batteries

1

Run Time

10H

Beam Type

Wide Flood

Series

Trigger Pro 1400

Beam Distance

825m

Battery Supplied

Yes

Water Resistant

Yes

Width

172mm

Length

137mm

Weight

377g

Head Diameter

63mm

Battery Capacity

4000mAh

COO (Country of Origin):
CN
The Nightsearcher Rechargeable searchlight offers exceptional illumination with a high lumen output and ergonomic pistol grip, providing both long-range and wide flood beam capabilities for versatile use in inspections and outdoor activities.

Delivers 1,400 lumens for powerful brightness

Adjustable long-distance spot beam and ultra-wide flood beam

Quick 3-hour charging time for minimal downtime

Lightweight design at 377g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy