Nightsearcher Floodlight Torch Rechargeable 400 lm
- RS Stock No.:
- 881-433
- Mfr. Part No.:
- NSSL400
- Brand:
- Nightsearcher
Image representative of range
Subtotal (1 unit)*
£16.95
(exc. VAT)
£20.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.95 |
*price indicative
- RS Stock No.:
- 881-433
- Mfr. Part No.:
- NSSL400
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Battery Type | Lithium-ion | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Housing Material | ABS | |
| Lamp Type | Floodlight | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| Run Time | 15H | |
| Beam Type | Wide Flood | |
| Beam Distance | 330m | |
| Battery Supplied | Yes | |
| Series | SL400 | |
| Weight | 230g | |
| Head Diameter | 174mm | |
| Battery Capacity | 3000mAh | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Battery Type Lithium-ion | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Housing Material ABS | ||
Lamp Type Floodlight | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
Run Time 15H | ||
Beam Type Wide Flood | ||
Beam Distance 330m | ||
Battery Supplied Yes | ||
Series SL400 | ||
Weight 230g | ||
Head Diameter 174mm | ||
Battery Capacity 3000mAh | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable searchlight is designed for versatility and efficiency in various lighting situations, providing high-performance illumination with dual light sources for different tasks.
Compact and lightweight design ensures easy carry and storage
Offers focused spotlight and wide area floodlight options for diverse applications
Multiple modes include high, low, flashing, SOS, and dimmable settings for flexibility
Equipped with a battery status indicator for confident usage on the go
Related links
- Nightsearcher Floodlight Torch Rechargeable 1400 lm, 137 mm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm, 66 mm
- RS PRO LED Pen Torch Black 155 mm
- LEDLENSER ATEX LED Torch Yellow 187 mm
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- RS PRO LED Pocket Torch Red 89 mm
