Nightsearcher Flash Light Torch Rechargeable 1000 lm, 193 mm
- RS Stock No.:
- 881-435
- Mfr. Part No.:
- NSTRIO1000
- Brand:
- Nightsearcher
Image representative of range
Subtotal (1 unit)*
£55.00
(exc. VAT)
£66.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.00 |
*price indicative
- RS Stock No.:
- 881-435
- Mfr. Part No.:
- NSTRIO1000
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Battery Type | Lithium-ion | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | Flash Light | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Run Time | 12H | |
| Beam Type | Flood | |
| Battery Supplied | Yes | |
| Series | Trio 1000 | |
| Beam Distance | 800m | |
| Water Resistant | Yes | |
| Length | 193mm | |
| Width | 117mm | |
| Weight | 650g | |
| Head Diameter | 132mm | |
| Battery Capacity | 6000mAh | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Battery Type Lithium-ion | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type Flash Light | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Run Time 12H | ||
Beam Type Flood | ||
Battery Supplied Yes | ||
Series Trio 1000 | ||
Beam Distance 800m | ||
Water Resistant Yes | ||
Length 193mm | ||
Width 117mm | ||
Weight 650g | ||
Head Diameter 132mm | ||
Battery Capacity 6000mAh | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable searchlight offers exceptional illumination with Advanced functionalities, Ideal for professional and emergency use.
Delivers 1000 lumens with high, low, and flashing modes for versatile lighting
Emergency activation automatically turns on during power cuts for immediate visibility
Includes a power bank function with a 6000mAh lithium-ion battery for charging devices
Lightweight and Compact design at 650g, enhancing portability in various environments
Related links
- Nightsearcher LED Torch Grey 193 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 166.5 mm
- Nightsearcher Flash Light Torch Rechargeable 250 lm, 182 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1150 lm, 192.6 mm
- Nightsearcher Flash Light Torch Black Rechargeable 2000 lm, 164 mm
- Nightsearcher Flash Light Torch Black Rechargeable 600 lm, 135 mm
