Teng Tools Tray, W 230mm, H 136 mm

Subtotal (1 unit)*

£83.10

(exc. VAT)

£99.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.10

*price indicative

RS Stock No.:
809-480
Mfr. Part No.:
580M
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tray

Weight

629g

Width

230mm

Height

136mm

Magnetised

Yes

COO (Country of Origin):
TW
The Teng Tools magnetic tray is a practical tool storage accessory designed to create extra storage quickly and easily, without the need for drilling.

Easily fits on any flat ferrous material surface

Powerful magnets ensure secure fixing

Ideal for placement on the side of tool cabinets

Width of the magnetic shelf measures 230mm

Constructed to be robust with a net weight of 629g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy