Teng Tools Tray, W 460mm, H 136 mm
- RS Stock No.:
- 809-479
- Mfr. Part No.:
- 580K
- Brand:
- Teng Tools
Subtotal (1 unit)*
£73.90
(exc. VAT)
£88.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.90 |
*price indicative
- RS Stock No.:
- 809-479
- Mfr. Part No.:
- 580K
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tray | |
| Weight | 1.16kg | |
| Width | 460mm | |
| Height | 136mm | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tray | ||
Weight 1.16kg | ||
Width 460mm | ||
Height 136mm | ||
Magnetised Yes | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic tray is a reliable storage solution designed to create extra organisation quickly and easily without the need for drilling. It securely adheres to any flat ferrous surface for convenient tool access.
Powerful magnets ensure secure fixing on flat ferrous surfaces
Ideal for attaching to the side of tool cabinets for easy access
Dimensions include a width of 460mm, depth of 98mm, and height of 136mm
A net weight of 1164g provides stability during use
