SAM Foam Foam Module, W 365mm, L 460 mm, H 55 mm
- RS Stock No.:
- 666-780
- Mfr. Part No.:
- 75-SHR60-3MM
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-780
- Mfr. Part No.:
- 75-SHR60-3MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 2.97kg | |
| Width | 365mm | |
| Length | 460mm | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 2.97kg | ||
Width 365mm | ||
Length 460mm | ||
Height 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Foam Module is designed to optimise tool storage for professional applications, featuring a comprehensive selection of 60 high-quality tools. This meticulously crafted foam tray not only protects tools but also provides easy organisation, ensuring you have quick access to the right tool for any job. Made to withstand intensive use, this toolset caters to a variety of industrial needs, making it an essential addition to any workshop. With its robust and Durable construction, you can Trust that these tools will perform reliably in demanding environments. Ideal for professionals seeking efficiency and quality, this foam module is the perfect solution for mobile and stationary tool management.
Includes a complete range of tools suitable for diverse industrial applications
Manufactured from high quality materials for durability under intensive use
Features a bespoke foam tray for precise tool placement and protection
Guaranteed by SAM tool for quality assurance and peace of mind
Consists of various screw driving bits extensions and ratchets for versatile use
Tool selection includes 1/4 inch and 1/2 inch components tailored for multiple needs
Designed with easy maintenance and organisation in mind to enhance workflow
Photos and texts included are a guide emphasizing the importance of responsible use
Related links
- SAM Foam Foam Module L 460 mm, H 55 mm
- SAM ABS W 365mm H 55 mm
- SAM ABS Foam Module L 460 mm, H 55 mm
- SAM Foam Pipe Wrench L 460 mm, H 55 mm
- SAM Chrome Vanadium Steel Pipe Wrench L 460 mm, H 55 mm
- SAM MODM-186 Rectangular Foam Insert, For Use With 75-SHR60-3MM
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 550 mm, H 50 mm
