Subtotal (1 unit)*
£854.13
(exc. VAT)
£1,024.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £854.13 |
*price indicative
- RS Stock No.:
- 666-184
- Mfr. Part No.:
- 3463-T7A
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drawer | |
| Material | Foam | |
| Weight | 5.83kg | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drawer | ||
Material Foam | ||
Weight 5.83kg | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Drawer t7a offers a comprehensive toolkit specifically designed for FIAT-ALFA vehicles, making it an essential addition for automotive professionals and enthusiasts. This expertly crafted set features a variety of tools that ensure precise timing and engine management. With components such as tensioners, blocking tools, and specialty camshaft and crankshaft tools, each piece is engineered for optimal performance and reliability. Ideal for tackling complex engine tasks with ease, this toolkit is both practical and indispensable, providing the user with everything necessary to maintain and repair FIAT-ALFA models effectively.
Includes a wide range of tools tailored for FIAT ALFA engines
Comprises tensioner tools camshaft and crankshaft blocking tools for accurate timing
Features a dedicated drawer for organised storage of tools
Includes specific tools like a piston positioning tool and a TOP dead centre tool
Contains a variety of camshaft setting pins for precise alignment
Designed to accommodate normal wear securing longevity for user satisfaction
Offers tools compatible with both FIAT and ALFA engine models
