Subtotal (1 unit)*
£638.31
(exc. VAT)
£765.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £638.31 |
*price indicative
- RS Stock No.:
- 666-181
- Mfr. Part No.:
- 3463-T5A
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Drawer | |
| Weight | 5.5kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Drawer | ||
Weight 5.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Drawer t5 offers a comprehensive set of tools specifically designed for Ford vehicles, making it an essential addition for automotive professionals and enthusiasts. This meticulously curated collection enhances the efficiency of timing setting and alignment tasks, featuring specialised tools such as alignment shims, crankshaft positioning pins, and camshaft blocking tools. With an emphasis on precision, every tool within this set serves a unique purpose, enabling mechanics to tackle even the most complex Ford engine adjustments with confidence. Constructed with durability in mind, the products ensure longevity and reliable performance in demanding workshop environments, all while adhering to the highest standards of engineering excellence.
Includes specialised Ford tools for precise engine adjustments
Features dual thickness gauges designed for camshaft alignment
Provides flywheel blocking and crankshaft timing tools specifically for Ford vehicles
Packaging includes various adaptors for versatility in application
Constructed to withstand the rigours of regular workshop use
Lightweight design at 5500 g for easy handling while maintaining robustness
Comes with a consumable guarantee acknowledging expected wear and tear
