Subtotal (1 unit)*
£10.20
(exc. VAT)
£12.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.20 |
*price indicative
- RS Stock No.:
- 841-692
- Mfr. Part No.:
- ALU430
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tool Storage Type | Tool Rail | |
| Product Type | Rail | |
| Material | Aluminium | |
| Wall Mount | Yes | |
| Width | 430mm | |
| Length | 430mm | |
| Contents | Socket Clip Rail | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tool Storage Type Tool Rail | ||
Product Type Rail | ||
Material Aluminium | ||
Wall Mount Yes | ||
Width 430mm | ||
Length 430mm | ||
Contents Socket Clip Rail | ||
- COO (Country of Origin):
- TW
The Teng Tools tool storage accessory is designed for mounting on walls or within toolboxes, providing an efficient solution for organising socket clips in various sizes.
Aluminium construction ensures durability and lightweight handling
Single track design supports 430mm length for easy installation
Compatible with TengTools socket clips in diverse sizes
Net weight of 40g makes it practical for various settings
Manufactured in Taiwan, meeting international quality standards
