Subtotal (1 unit)*
£87.90
(exc. VAT)
£105.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.90 |
*price indicative
- RS Stock No.:
- 810-327
- Mfr. Part No.:
- BDIS-TYR
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Rack | |
| Tool Storage Type | Rack | |
| Number of Slots | 4 | |
| Wall Mount | No | |
| Standards/Approvals | ISO | |
| Contents | Rack | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Rack | ||
Tool Storage Type Rack | ||
Number of Slots 4 | ||
Wall Mount No | ||
Standards/Approvals ISO | ||
Contents Rack | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic rack is designed to securely store tyre tools, enhancing organisation and accessibility in your workspace.
Magnetic shelf specifically engineered for storing tyre tools
Accommodates four sockets, a torque wrench, and an Air wrench
Easily attaches to any flat ferrous material surface
Features powerful magnets for secure fixing
Ideal for use on the side of tool cabinets
