Subtotal (1 unit)*
£11.70
(exc. VAT)
£14.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.70 |
*price indicative
- RS Stock No.:
- 810-998
- Mfr. Part No.:
- MR500
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Charger | |
| Standards/Approvals | ISO | |
| Contents | Magnetic Screwdriver Charger | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Charger | ||
Standards/Approvals ISO | ||
Contents Magnetic Screwdriver Charger | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic screwdriver charger and discharger is designed to magnetise or demagnetise screwdrivers, ensuring you have the right tool for precision tasks at hand. It comes conveniently supplied on a key ring for easy access.
Magnetises and demagnetises screwdrivers effectively
Compact design easily attaches to a handy key ring
Weighs only 50g, making it lightweight and portable
Manufactured in Taiwan with high-quality standards
