Milwaukee 286 mm Nylon Tool Lanyard, 2.25 kg Quick Connect Accessory
- RS Stock No.:
- 231-1856
- Mfr. Part No.:
- 4932471430
- Brand:
- Milwaukee
Subtotal (1 unit)*
£20.03
(exc. VAT)
£24.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.03 |
*price indicative
- RS Stock No.:
- 231-1856
- Mfr. Part No.:
- 4932471430
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Weight Capacity | 2.25kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Quick Connect Accessory | |
| Material | Nylon | |
| Size | 286 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Weight Capacity 2.25kg | ||
Product Type Tool Lanyard | ||
Sub Type Quick Connect Accessory | ||
Material Nylon | ||
Size 286 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee small quick-connect has easy and versatile connection to all kinds of tools.
Bearing force 2.2 kg
Colour code white
Length 286 mm
Related links
- Milwaukee 921 mm Nylon Tool Lanyard, 6.8 kg Lanyard
- Milwaukee 92.1 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 1.02 m Nylon Tool Lanyard, 15 kg Lanyard
- Milwaukee 780 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 660 mm Nylon Tool Lanyard, 22.7 kg Strap
- Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
- Milwaukee 292 mm Nylon Steel Tool Lanyard, 2.2 kg Lanyard
- Never Let Go 14 x 5 cm Polyester Webbing Tool Lanyard, 5 kg Retractable Quick Clip Attachment
