Milwaukee 921 mm Nylon Tool Lanyard, 6.8 kg Lanyard
- RS Stock No.:
- 231-1845
- Mfr. Part No.:
- 4932471352
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1845
- Mfr. Part No.:
- 4932471352
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Lanyard | |
| Sub Type | Lanyard | |
| Weight Capacity | 6.8kg | |
| Material | Nylon | |
| Size | 921 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Lanyard | ||
Sub Type Lanyard | ||
Weight Capacity 6.8kg | ||
Material Nylon | ||
Size 921 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee locking tool lanyard has superior shock absorption it gradually stop the tool if dropped. It has double locking carabiner that ensures a secure connection that
cannot become loose or slip off accidently.
Bearing force 6.8 kg
Colour code black
Length 921 mm
Related links
- Milwaukee 92.1 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 780 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 1.02 m Nylon Tool Lanyard, 15 kg Lanyard
- Milwaukee 286 mm Nylon Tool Lanyard, 2.25 kg Quick Connect Accessory
- Milwaukee 660 mm Nylon Tool Lanyard, 22.7 kg Strap
- Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
- Milwaukee 292 mm Nylon Steel Tool Lanyard, 2.2 kg Lanyard
- Ergodyne Nylon Tool Lanyard, 2.26 kg
