Petzl Nylon, Polyester Lanyard, 250 kg Lanyard
- RS Stock No.:
- 832-501
- Mfr. Part No.:
- L071CC00
- Brand:
- Petzl
Subtotal (1 unit)*
£41.27
(exc. VAT)
£49.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.27 |
*price indicative
- RS Stock No.:
- 832-501
- Mfr. Part No.:
- L071CC00
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Lanyard | |
| Sub Type | Lanyard | |
| Weight Capacity | 250kg | |
| Material | Nylon, Polyester | |
| Height Safe | Yes | |
| Style | Standard | |
| Tool End Connection | Loop Strap | |
| Length | 40mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Lanyard | ||
Sub Type Lanyard | ||
Weight Capacity 250kg | ||
Material Nylon, Polyester | ||
Height Safe Yes | ||
Style Standard | ||
Tool End Connection Loop Strap | ||
Length 40mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl energy absorber is a VITAL component is designed for fall protection systems, effectively arresting falls and minimising impact forces to ensure user safety during work at height.
Compatible only with ASAP or ASAP LOCK systems for reliable integration
Designed to absorb energy during a fall, reducing the Peak load on the user
Constructed with high-modulus polyethylene and polyester, ensuring durability
User capacity of up to 140 kg, accommodating various individual weights
Related links
- Petzl Nylon 140 kg Lanyard
- Honeywell Safety 2 m Polyester Lanyard, 140 kg Lanyard
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Honeywell Safety 1.5 m Polyester Lanyard, 140 kg
- Honeywell Safety 2 m Polyester Lanyard, 140 kg
- Honeywell Safety 1 m Polyester Lanyard, 140 kg
- Never Let Go 600 x 25 mm Polyester Webbing 40 kg Lanyard
- Never Let Go 160-340 cm Polyester Webbing 20 kg Lanyard
