Honeywell Safety 1.5 m Polyester Lanyard, 140 kg

Subtotal (1 unit)*

£145.55

(exc. VAT)

£174.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.55

*price indicative

RS Stock No.:
277-9937
Mfr. Part No.:
1032394
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Lanyard

Weight Capacity

140kg

Material

Polyester

Size

1.5 m

Standards/Approvals

EN355/VG 11 PFE 11.074

Diameter

11mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Double lanyards 1.5m with energy absorber and two G060 Miller


The Honeywell Safety Fall arrest lanyards will allow the worker to fall but prevents him from hitting the next lower level, such as the ground, (if well attached). It includes a shock absorber that dissipates the forces exerted on the body in the case of a fall. The new lanyards have been edge tested. They are manufactured with high quality kernmantel ropes and have special cut resistance for safe working on edges.

Abrasion resistant

Highly visible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy