Bosch 5 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- RS Stock No.:
- 674-181
- Mfr. Part No.:
- 1600A02NG2
- Brand:
- Bosch
Image representative of range
Subtotal (1 set)*
£64.67
(exc. VAT)
£77.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £64.67 |
*price indicative
- RS Stock No.:
- 674-181
- Mfr. Part No.:
- 1600A02NG2
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Set Type | Hand Tool | |
| Product Type | Tool Kit | |
| Kit Contents | And 3 Screwdrivers Sl 3, 5/Ph 2 Piece, 1 Long Nose Pliers, 1 Diagonal Side Cutter, 5/Sl 6 | |
| Number of Pieces | 5 | |
| Storage Type | Tray | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Set Type Hand Tool | ||
Product Type Tool Kit | ||
Kit Contents And 3 Screwdrivers Sl 3, 5/Ph 2 Piece, 1 Long Nose Pliers, 1 Diagonal Side Cutter, 5/Sl 6 | ||
Number of Pieces 5 | ||
Storage Type Tray | ||
VDE/1000V Approved Yes | ||
Standards/Approvals DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE hand tools set, comprising 5 essential tools for electrical work. The set includes a 160 mm diagonal side cutter, 200 mm long nose pliers, and three screwdrivers (SL 3.5, SL 6.5, and PH 2), all VDE-certified for safety and reliability.
Precise Durable and comfortable
VDE certified up to 1 000 volts according to DIN EN/IEC 60900
Related links
- Bosch 7 Piece Hand Tool Tool Kit with Tray VDE/1000V Approved
- Bosch 37 Piece Hand Tool Tool Kit with Case VDE/1000V Approved
- Usag 5 Piece Automotive Tool Assorted Two-Tone Sponge Module with Tray VDE/1000V Approved
- Wera 45 Piece Tool Tool Kit with Foam Tray VDE/1000V Approved
- Usag 11 Piece Automotive Tool Assorted Thermoformed Module with Tray VDE/1000V Approved
- Bosch 25 Piece Hand Tool Tool Set with Zipper bag
- Bosch 52 Piece Hand Tool Tool Set with Case
- Bosch 64 Piece Hand Tool Tool Set with Carrying Case
