Bosch 25 Piece Hand Tool Tool Set with Zipper bag

Subtotal (1 set)*

£85.63

(exc. VAT)

£102.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£85.63

*price indicative

RS Stock No.:
673-815
Mfr. Part No.:
1600A02BY6
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Set Type

Hand Tool

Product Type

Tool Set

Kit Contents

18 x Bits

Number of Pieces

25

VDE/1000V Approved

No

Storage Type

Zipper bag

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch tool set is a Compact hand tool collection intended for general DIY and repair tasks around the home and workshop. The kit comprises a selection of manual tools and accessories stored in a fabric zip bag for organised carry and on-site use.

Contains 18 bits for varied screwdriving tasks

Includes a bit ratchet screwdriver for Rapid direction changes

Combination pliers 180mm for gripping and cutting operations

Engineer’s hammer 300g for controlled striking tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy