Bosch 25 Piece Hand Tool Tool Set with Zipper bag

Subtotal (1 set)*

£79.92

(exc. VAT)

£95.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£79.92

*price indicative

RS Stock No.:
673-809
Mfr. Part No.:
1600A0275J
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Tool Set

Set Type

Hand Tool

Kit Contents

18 x Bits

Number of Pieces

25

VDE/1000V Approved

No

Storage Type

Zipper bag

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch tool set is a Compact hand tool kit designed to equip users for general maintenance and DIY tasks. Supplied in a portable fabric zip bag, the kit gathers a selection of hand tools and accessories suitable for on-site or home use, providing a single carry solution for common fastening, measuring and marking operations.

Contains 25 individual pieces for comprehensive Basic coverage

Includes 18 bits for varied screwdriving requirements

Combination pliers 180mm offer gripping and cutting capability

Engineer’s hammer 300g provides controlled striking force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy