Usag 18 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-504
- Mfr. Part No.:
- U05190240
- Brand:
- Usag
Subtotal (1 unit)*
£286.86
(exc. VAT)
£344.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £286.86 |
*price indicative
- RS Stock No.:
- 452-504
- Mfr. Part No.:
- U05190240
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 236 KE 1/2 - Bit-holder chain extension in Aluminium, 687 E - Impact bits for hexagonal screws - 1/2 in connection, 687 TX - Impact bits for TORX® screws - 1/2 in connection | |
| Number of Pieces | 18 | |
| Storage Type | Tray | |
| Model Number | U05190240 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 236 KE 1/2 - Bit-holder chain extension in Aluminium, 687 E - Impact bits for hexagonal screws - 1/2 in connection, 687 TX - Impact bits for TORX® screws - 1/2 in connection | ||
Number of Pieces 18 | ||
Storage Type Tray | ||
Model Number U05190240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Assorted Two-Tone Sponge Module includes a selection of machine inserts and an extension tool, all organized in a protective foam module. It contains 1 aluminium insert chain extension (1/2 inch), 8 machine inserts for hexagon socket screws ranging from 5 to 19 mm, and 9 machine inserts for TORX screws from T25 to T70. This set is designed for use with a 1/2 inch drive system, offering versatility for mechanical and industrial applications.
18 pieces available
Related links
- Usag 18 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 24 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 16 Piece Automotive Tool Kit Tool Kit with Tray

